
This 150nF film capacitor from Vishay features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a voltage rating of 630V and is lead free. The capacitor is packaged in a radial package with a diameter of 10mm and a height of 0.906inch when seated. It is suitable for use in a variety of applications where a high voltage rating is required.
Checking distributor stock and pricing after the page loads.
Vishay BFC237510154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.183425oz |
| Width | 0.394inch |
| RoHS | Compliant |
