
This film capacitor has a capacitance of 2nF and a DC rated voltage of 630V with a tolerance of 5%. It is a radial lead type with a diameter of 6mm and a length of 14.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is lead free and has a weight of 0.029983oz.
Checking distributor stock and pricing after the page loads.
Vishay BFC237510202 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.029983oz |
| Width | 0.236inch |
| RoHS | Compliant |