Vishay BFC237511104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.141096oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511104 to view detailed technical specifications.
No datasheet is available for this part.