This 16nF film capacitor features a radial package with a diameter of 6mm and a height of 0.591inch when seated. It has a lead free termination and a matte tin plating. The capacitor operates within a temperature range of -55°C to 105°C and has a DC rated voltage of 630V and an AC voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237511163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 16nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.