The Vishay KP/MKP 375 series film capacitor has a capacitance of 3.3nF and a DC rated voltage of 630V. It is designed for operation in temperatures ranging from -55°C to 105°C. The capacitor features a radial package and through hole mount, with a lead pitch of 15mm and a termination of radial. It is lead free and has a tolerance of 3.5%. The capacitor is packaged in bulk quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
