
The Vishay BFC237511512 is a 7mm radial lead-free film capacitor with a capacitance of 5.1nF and a tolerance of 3.5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 2000 units per package and features a tin, matte contact plating. It is designed for use in a variety of applications and meets lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237511512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.