The Vishay BFC237511681 is a film capacitor with a capacitance of 680pF and a voltage rating of 300V AC and 630V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial leaded package with a lead pitch of 10mm and a length of 14.5mm. It is designed for through-hole mounting and has a tolerance of 3.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237511681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.