The Vishay BFC237511752 is a 6mm radial lead free film capacitor with a capacitance of 7.5nF and a tolerance of 3.5%. It has a voltage rating of 300V AC and 630V DC, and operates over a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237511752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.