
This ceramic capacitor from Vishay features a capacitance of 820pF and a voltage rating of 630V. It has a PP dielectric material and a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is lead free and available in a bulk packaging option with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |