The Vishay BFC237511912 is a 9.1nF film capacitor with a radial lead configuration and a maximum operating temperature of 105°C. It features a lead-free termination and a tolerance of 3.5%. The capacitor is packaged in bulk quantities of 2000 units and has a voltage rating of 630V. It is suitable for use in a variety of applications, including those requiring high reliability and long lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237511912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237511912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.