The KP/MKP 375 series film capacitor from Vishay features a capacitance of 1.2nF with a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 300V AC and 630V DC and is available in a radial package with a lead pitch of 10mm. It is lead-free and RoHS compliant, packaged in tape and reel with 1100 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237512122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237512122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.