
The Vishay KP/MKP 375 series film capacitor is a radial leaded component with a PP dielectric material. It has a capacitance of 8.2nF and is rated for 300V AC and 630V DC. The capacitor is lead free and has a matte tin plating. It is available in a tape and reel packaging with 1000 pieces per package. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237512822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237512822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.