The Vishay BFC237513152 is a film capacitor with a capacitance of 1.5nF and a voltage rating of 300V AC and 630V DC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 10mm and a termination of radial. It is lead-free and has a tolerance of 3.5%. The capacitor is packaged in tape and reel with 1100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237513152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237513152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.