This 2nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a radial lead termination and a through hole mount. The capacitor is lead free and has a voltage rating of 630V AC and 300V. It is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.029983oz |
| Width | 0.236inch |
| RoHS | Compliant |