This film capacitor from Vishay features a capacitance of 910 picofarads, a voltage rating of 630 volts, and a maximum operating temperature of 105°C. It is designed for lead-free applications and has a radial package with a through-hole mount. The capacitor is made with a polypropylene dielectric material and has a tolerance of 3.5%. It is available in a tape and reel packaging format with a quantity of 1100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237513911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 910pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237513911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.