
The Vishay KP/MKP 375 film capacitor is a radial leaded component with a capacitance of 240nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and lead free, with a package quantity of 300 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay BFC237514244 technical specifications.
| Capacitance | 240nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26mm |
| Height - Seated (Max) | 1.024inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.27161oz |
| Width | 13mm |
| RoHS | Compliant |