
Cap Film 0.27uF 630V PP 5% (30 X 13.5 X 26.5mm) Radial 27.5mm 105°C Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237514274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237514274 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26.5mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.299829oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237514274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.