
This 100nF film capacitor features a radial lead termination and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 450 pieces per package. It has a diameter of 9mm and a length of 26mm, with a weight of 0.141096oz. The capacitor is rated for a DC voltage of 630V and an AC voltage of 300V, with a tolerance of 3.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237515104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Weight | 0.141096oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237515104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.