Cap Film 0.012uF 630V PP 3.5% (18.5 X 6 X 15mm) Radial 22.5mm 105C Loose in Box
Vishay BFC237515123 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | PC Pins |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.