The Vishay BFC237515562 is a film capacitor with a capacitance of 5.6nF and a voltage rating of 630V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of 0°C to 105°C. The lead plating is tin with a matte finish, and the dielectric material is polypropylene. The capacitor is lead-free and available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
