The Vishay KP/MKP 375 series ceramic capacitor features a capacitance of 6.2nF with a tolerance of 3.5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 6mm and a length of 18.5mm. It is lead-free and has a tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |