This 8.2nF film capacitor from Vishay features a radial package with a 15mm lead pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a DC rated voltage of 630V. The capacitor is lead free and has a tolerance of 3.5%. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |