
The Vishay BFC237520203 is a 20nF film capacitor with a radial package and through hole mount. It features a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor has a lead free termination and a tolerance of 5%. It is rated for a DC voltage of 1kV and an AC voltage of 400V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |