Sign in to ask questions about the Vishay BFC237520222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237520222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.