
Radial film capacitor with 47nF capacitance and 1kV DC voltage rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 30mm (length) x 7mm (diameter) x 19mm (height) with a 27.5mm lead pitch. Tin, matte contact plating and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Vishay BFC237520473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |