
This Vishay film capacitor has a capacitance of 910pF with a tolerance of 5% and a voltage rating of 400V AC. It is a radial capacitor with a lead pitch of 10mm and a termination of radial. The capacitor is lead free and has a dielectric material of polypropylene. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237520911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 910pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.