This 1nF film capacitor from Vishay features a radial lead design and a maximum operating temperature of 105°C. The capacitor has a voltage rating of 1kV and a tolerance of 3.5%. It is available in bulk packaging with a quantity of 1750 units. The capacitor's dielectric material is polypropylene (PP) and it has a matte tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.