This Vishay KP/MKP 375 series film capacitor features a radial lead configuration and through hole mounting. It has a capacitance of 110nF and a dielectric material of polypropylene. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is lead free and has a voltage rating of 1kV AC and 1kV DC. The capacitor is packaged in bulk and has a package quantity of 450.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 110nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.925inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.