
This 1.6nF film capacitor features a radial lead configuration and is constructed with a polypropylene dielectric material. The capacitor is lead free and has a maximum operating temperature of 105°C. It is available in bulk packaging with 2000 units per package. The capacitor is suitable for use in a variety of applications, including those requiring high voltage ratings of up to 1kV and 400V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.