This 200pF film capacitor features a radial lead free termination and is rated for 400V AC and 1kV DC. It has a maximum operating temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 2000. The capacitor has a height of 0.531inch when seated and a length of 0.571inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.