
The Vishay BFC237521561 is a film capacitor with a capacitance of 560pF and a voltage rating of 400V AC. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and features a lead-free tin, matte contact plating. It is available in a bulk packaging quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.