
This Vishay KP/MKP 375 series film capacitor features a radial lead configuration and a maximum operating temperature of 105°C. It has a capacitance of 750pF with a tolerance of 3.5% and a voltage rating of 400V AC and 1kV DC. The capacitor is packaged in bulk quantities of 2000 and is suitable for through-hole mounting. The lead plating is tin with a matte finish and the dielectric material is polypropylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521751 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 750pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521751 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.