
The KP/MKP 375 series from Vishay is a film capacitor with a capacitance of 7.5nF. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The capacitor is lead free and has a radial package with a termination of radial. It is available in bulk packaging with 1500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |