This 9.1nF film capacitor is a radial leaded component with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It features a lead free termination and a dielectric material of polypropylene. The capacitor is available in bulk packaging with a package quantity of 1500 units. It is suitable for use in a variety of applications where a high voltage rating is required, up to 1kV DC and 400V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237521912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237521912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.