
This 5.1nF film capacitor features a radial lead configuration and is lead free. It has a maximum operating temperature range of 0°C to 105°C and is designed for through hole mounting. The capacitor is RoHS compliant and has a voltage rating of 1kV AC and 400V. It is available in a package quantity of 1000 and is supplied on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237522512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237522512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.