The BFC237523123 is a 12nF ceramic capacitor from Vishay, featuring a radial package and through hole mount. It has a maximum operating temperature range of -55°C to 105°C and is lead free. The capacitor has a tolerance of 3.5% and a voltage rating of 400V AC and 1kV DC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
