This film capacitor from Vishay has a capacitance of 300pF and a voltage rating of 400V AC and 1kV DC. It is available in a radial package with a diameter of 5.5mm and a height of 0.63inch when seated. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It operates within a temperature range of -55°C to 105°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237523301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 300pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237523301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.