
This Vishay KP/MKP 375 series film capacitor has a capacitance of 330pF and operates at a maximum voltage of 400V AC and 1kV DC. It is a radial leaded component with a seated height of 0.63inch and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging format with 1100 pieces per package. It is lead-free and has a tolerance of 3.5%. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237523331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237523331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.