This 360pF PP film capacitor is available in a radial package with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a tin, matte contact plating. It is packaged in tape and reel quantities of 1100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237523361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 360pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 14.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237523361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.