This ceramic capacitor features a capacitance of 390pF and a DC rated voltage of 1kV. It has a PP dielectric material and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is lead free. It is available in a radial package with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237523391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237523391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.