
Cap Film 100pF 1000V PP 5% (14.5 X 5 X 13mm) Radial 10mm 105°C Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237524101 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
