
This 1nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The capacitor is packaged in bulk with 1750 units per package. It has a radial termination and a height of 14.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237524102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
