Radial film capacitor with 10nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 400V AC rated voltage, utilizing a PP dielectric. Operating temperature range is 0°C to 105°C. Dimensions are 18.5mm height, 7.5mm depth, and 16.5mm width, with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237524103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.