
This 110nF film capacitor is rated for 400V AC and 1kV DC. It features a radial package with a lead pitch of 27.5mm and a height of 30mm. The capacitor is designed for through hole mount and has a tolerance of 5%. It is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 110nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 0.925inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.