
The Vishay film capacitor has a capacitance of 1.3nF and a voltage rating of 400V AC. It is available in a radial package with a lead pitch of 10mm and is designed for through hole mounting. The capacitor has a tolerance of 5% and is RoHS compliant. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.026455oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.