
The KP/MKP 375 series 130nF PP film capacitor from Vishay is a general-purpose film capacitor with a voltage rating of 1kV and a tolerance of 5%. It features a radial package with a lead pitch of 27.5mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237524134 technical specifications.
| Capacitance | 130nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.