
This 200pF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 1kV and an AC voltage rating of 400V. It features a radial package with a lead pitch of 10mm and a termination of radial. The capacitor has a tolerance of 5% and is lead-free. It operates over a temperature range of -55°C to 105°C and is available in a bulk packaging configuration with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237524201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
