
The KP/MKP 375 series from Vishay is a range of film capacitors with a capacitance of 2.4nF. These capacitors have a dielectric material of polypropylene (PP) and are rated for a maximum operating voltage of 1kV. They are available in a radial package with a lead pitch of 15mm and are suitable for use in applications where a high level of reliability is required. The capacitors are lead-free and RoHS compliant, making them suitable for use in a wide range of electronic devices.
Vishay BFC237524242 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.