
Radial film capacitor with 470pF capacitance and 5% tolerance. Features a polypropylene dielectric and a 1kV DC voltage rating, with a 400V AC rating. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 14.5mm height, 13.5mm width, and 5.5mm depth.
Vishay BFC237524471 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.022928oz |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237524471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.