This Vishay KP/MKP 375 series film capacitor features a capacitance of 130pF with a tolerance of 3.5%. It has a radial package with a lead pitch of 10mm and a seated height of 0.531inch. The capacitor is lead free and has a termination of radial. It operates within a temperature range of -55°C to 105°C. The capacitor is available in bulk packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237525131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.571inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237525131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.